2857-193/3140-000 | WAGO
Circuit breadboard, 80 x 47.5 mm, 2857-193/3140-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stripboard, 2857-193/3140-000, WAGO
Stripboard, 3-3 connection levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit breadboard | |
| Throughplated | Yes | |
| Length | 80 mm | |
| Width | 47.5 mm | |
| Height | 92.5 mm | |
| Hole diameter | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |