2857-192/3140-000 | WAGO

Circuit breadboard, 80 x 47.5 mm, 2857-192/3140-000

Order No.: 43P1752
EAN: 4055143080101
MPN:
2857-192/3140-000
Series: 2857
2857-192/3140-000 WAGO PCBs Image 1
2857-192/3140-000 WAGO PCBs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.092 €

Stripboard, 2857-192/3140-000, WAGO

Stripboard, 3-2 connection levels.

Technical specifications
Filter Property Value
Version circuit breadboard
Throughplated Yes
Length 80 mm
Width 47.5 mm
Height 92.5 mm
Hole diameter 1.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes