740-105/000-006 | WAGO

PCB terminal, 5 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, blue, 740-105/000-006

Order No.: 44P4719
EAN: 4045454144104
MPN:
740-105/000-006
Series: 740
740-105/000-006 WAGO PCB Terminal Blocks Image 1
740-105/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2011 €

PCB terminal, 740-105/000-006, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 5-pole, CAGE CLAMP, 2.50 mm², blue.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Top-of-unit actuation
  • PCB terminal strips may be positioned adjacently without losing any poles
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Rated current 16 A
Rated voltage 320 V
Width 25 mm
Height 23.3 mm
Depth 11.1 mm
Connection cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes