740-103/000-021 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, light gray, 740-103/000-021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 740-103/000-021, WAGO
PCB terminal block, 2.5 mm², pin spacing: 5 mm, 3-pole, CAGE CLAMP, 2.50 mm², light gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Top-of-unit actuation
- PCB terminal strips may be positioned adjacently without losing any poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 15 mm | |
| Height | 23.3 mm | |
| Depth | 11.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |