772-266/060-000 | WAGO

Tap module, 3 pole, gray, 772-266/060-000

Order No.: 45P8338
EAN: 4050821585794
MPN:
772-266/060-000
Series: WINSTA IDC
772-266/060-000 WAGO PCB Connection Systems Image 1
772-266/060-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €

Tap-off module, 772-266/060-000, WAGO

The WINSTA IDC tap-off module B coding. A WAGO pluggable installation connector is used when a specification repeats or is planned on a specific pattern, for example for installing grid light or flush-mount light. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). A pluggable installation connector with B coding from the WINSTA IDC line is available in gray, light green, or pink, allowing you to distinguish different circuit, for example for pump, light, or sun blind. Usage-specific pole marking is possible in addition. This pluggable installation connector can be used for a voltage load of up to 25 A. As a result, it can also be used for high power load.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Products perfectly tailored to your requirements guarantee safe use
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version tap module
Pin number 3 pole
Connection IDC connection
Type of locking Yes
contact surface tin-plated
Rated voltage 400 V
Rated current 25 A
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No