772-265/060-000 | WAGO
Tap module, 5 pole, gray, 772-265/060-000
NCNR (non cancelable / non returnable)
Tap-off module, 772-265/060-000, WAGO
The WINSTA IDC tap-off module 5-pole is the pluggable solution for your use in control cabinet, for lighting connection or on PCB. Our pluggable installation connector with spring pressure connection technology works completely without screw connection. It allows flexible, error-free installation in numerous application. For greater protection in electrical installation, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). That results in the fact that user’s finger will never come into contact with energised element. B coding enables the WINSTA IDC pluggable installation connector to be used for application control in automation, mechanical engineering and robotics. The rated current and voltage is an important criterion for selecting a pluggable installation connector: It provides information about possible domain of use and application. This product has a current rating of 25 A - therefore it is suitable for high power load.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!
Features
- Pluggable installation connectors with protection against mismating
- Saves time, since no wiring is required at the construction site
- For automation controllers
- Custom-engineered solutions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 5 pole | |
| Connection | IDC connection | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25 A | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |