721-272/001-000 | WAGO

Pin header, 12 pole, pitch 7.5 mm, straight, light gray, 721-272/001-000

Order No.: 44P2664
EAN: 4044918933124
MPN:
721-272/001-000
Series: MCS MIDI
721-272/001-000 WAGO PCB Connection Systems Image 1
721-272/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.3911 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 721-272/001-000, Wago

Male connector with straight solder pins 1.2 x 1.2 mm 12-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction perpendicular to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes