721-269/001-000 | WAGO

Pin header, 9 pole, pitch 7.5 mm, straight, light gray, 721-269/001-000

Order No.: 44P2661
EAN: 4044918933070
MPN:
721-269/001-000
Series: MCS MIDI
721-269/001-000 WAGO PCB Connection Systems Image 1
721-269/001-000 WAGO PCB Connection Systems Image 2
721-269/001-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1773 €
50 pcs.
2.8917 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 721-269/001-000, Wago

Male header with straight solder pins 1.2 x 1.2 mm 9-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction perpendicular to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes