721-2208/037-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, light gray, 721-2208/037-000

Order No.: 44P2637
EAN: 4044918567763
MPN:
721-2208/037-000
Series: MCS MIDI
721-2208/037-000 WAGO PCB Connection Systems Image 1
721-2208/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5204 €

Female header, 721-2208/037-000, Wago

2-conductor female multipoint connector with locking latches 8-pole Spacing 7.5 mm / 0.295 in codable with 2 latches 100 % mismating protected light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes