721-2203/037-000 | WAGO
Socket header, 3 pole, pitch 7.5 mm, angled, light gray, 721-2203/037-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 721-2203/037-000, Wago
2-conductor female multipoint connector with locking latches 3-pole Spacing 7.5 mm / 0.295 in codable with 2 latches 100 % mismating protected light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |