721-104/037-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, light gray, 721-104/037-000

Order No.: 44P2400
EAN: 4044918353755
MPN:
721-104/037-000
Series: MCS MIDI
721-104/037-000 WAGO PCB Connection Systems Image 1
721-104/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Available: 27 pcs.
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0222 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-104/037-000, Wago

Female multipoint connector with locking pawls 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 locking tabs light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes