721-104/008-000 | WAGO

Socket header, 4 pole, pitch 5 mm, angled, light gray, 721-104/008-000

Order No.: 44P2395
EAN: 4044918353496
MPN:
721-104/008-000
Series: MCS MIDI
721-104/008-000 WAGO PCB Connection Systems Image 1
721-104/008-000 WAGO PCB Connection Systems Image 2
721-104/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Available: 90 pcs.
Total Price:
2.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7132 €

Female header, 721-104/008-000, Wago

Female multipoint connector with snap-in feet 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 snap-in lugs with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes