713-1436/037-000 | WAGO
Pin header, 32 pole, pitch 3.5 mm, angled, black, 713-1436/037-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Available: 15 pcs.
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.7822 €
50 pcs.
7.9849 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale
THT male header, 713-1436/037-000, Wago
Male header with angled solder pins 2-row 16x2-pole with ejector receptacles Spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |