713-1424/037-000 | WAGO

Pin header, 8 pole, pitch 3.5 mm, angled, black, 713-1424/037-000

Order No.: 44P2221
EAN: 4045454808532
MPN:
713-1424/037-000
Series: MCS MINI HD
713-1424/037-000 WAGO PCB Connection Systems Image 1
713-1424/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

THT male header, 713-1424/037-000, Wago

Male connector with angled solder pins 2-row 4x2-pole with ejector receptacles pitch 3.5 mm / 0.138 in 100 % mismating protected mating direction parallel to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes