713-1429/105-000/997-407 | WAGO
Pin header, 18 pole, pitch 3.5 mm, angled, black, 713-1429/105-000/997-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 3 Weeks
THR male header, 713-1429/105-000/997-407, Wago
Male connector with angled solder pins in harness acc. to IEC 60286-3 9x2-pole 2-row Single solder pin angled 0.8 x 0.8 mm Spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |