713-1424/116-000/997-406 | WAGO

Pin header, 8 pole, pitch 3.5 mm, angled, black, 713-1424/116-000/997-406

Order No.: 44P2225
EAN: 4050821309635
MPN:
713-1424/116-000/997-406
Series: MCS MINI HD
713-1424/116-000/997-406 WAGO PCB Connection Systems Image 1
713-1424/116-000/997-406 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2134 €

THR male header, 713-1424/116-000/997-406, Wago

Male connector with angled solder pins and disconnect aid in strap acc. to IEC 60286-3 4x2-pole 2-row solder pin angled 0.8 x 0.8 mm grid spacing 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes