713-1426/105-000/997-406 | WAGO

Pin header, 12 pole, pitch 3.5 mm, angled, black, 713-1426/105-000/997-406

Order No.: 44P2237
EAN: 4050821309499
MPN:
713-1426/105-000/997-406
Series: MCS MINI HD
713-1426/105-000/997-406 WAGO PCB Connection Systems Image 1
713-1426/105-000/997-406 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1297 €

THR male header, 713-1426/105-000/997-406, Wago

Male connector with angled solder pins in harness acc. to IEC 60286-3 6x2-pole 2-row Single solder pin angled 0.8 x 0.8 mm pitch 3.5 mm / 0.138 in 100 % mismating protected Mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes