232-252 | WAGO

Socket header, 22 pole, pitch 5 mm, angled, gray, 232-252

Order No.: 43P6925
EAN: 4044918579407
MPN:
232-252
232-252 WAGO PCB Connection Systems Image 1
232-252 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6727 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6727 €

Female header, 232-252, Wago

Female connector with angled solder pins 22-pin Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents with coding lug with detent grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 22 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes