232-251 | WAGO

Socket header, 21 pole, pitch 5 mm, angled, gray, 232-251

Order No.: 43P6921
EAN: 4044918579391
MPN:
232-251
232-251 WAGO PCB Connection Systems Image 1
232-251 WAGO PCB Connection Systems Image 2
232-251 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0063 €

Female header, 232-251, Wago

Female connector with angled solder pins 21-pole Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction parallel to printed circuit board with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes