232-154 | WAGO

Socket header, 24 pole, pitch 5 mm, straight, gray, 232-154

Order No.: 43P6693
EAN: 4044918623674
MPN:
232-154
232-154 WAGO PCB Connection Systems Image 1
232-154 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9341 €

Female header, 232-154, Wago

Female connector with straight solder pins 24-pole Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 latches with coding with latching nose grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes