232-145 | WAGO

Socket header, 15 pole, pitch 5 mm, straight, gray, 232-145

Order No.: 43P6649
EAN: 4044918578592
MPN:
232-145
232-145 WAGO PCB Connection Systems Image 1
232-145 WAGO PCB Connection Systems Image 2
232-145 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0444 €

Female header, 232-145, Wago

Female connector with straight solder pins 15-pin Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes