232-133 | WAGO

Socket header, 3 pole, pitch 5 mm, straight, gray, 232-133

Order No.: 43P6578
EAN: 4044918578288
MPN:
232-133
232-133 WAGO PCB Connection Systems Image 1
232-133 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9873 €

Female header, 232-133, Wago

Female connector with straight solder pins 3-pole Spacing 5 mm / 0.197 in solder pin 0.6x1 mm codable Mating direction perpendicular to PCB only 1 detent with coding with detent grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes