231-841/001-000 | WAGO

Pin header, 11 pole, pitch 7.5 mm, angled, gray, 231-841/001-000

Order No.: 43P6488
EAN: 4044918868297
MPN:
231-841/001-000
231-841/001-000 WAGO PCB Connection Systems Image 1
231-841/001-000 WAGO PCB Connection Systems Image 2
231-841/001-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-841/001-000, Wago

Male header with angled solder pins 1 x 1 mm 11-pin Spacing 7.5 mm / 0.295 in with side panels mating direction parallel to PCB grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes