231-837/001-000 | WAGO

Pin header, 7 pole, pitch 7.5 mm, angled, gray, 231-837/001-000

Order No.: 43P6477
EAN: 4044918868167
MPN:
231-837/001-000
231-837/001-000 WAGO PCB Connection Systems Image 1
231-837/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-837/001-000, Wago

Male header with angled solder pins 1 x 1 mm 7-pin Spacing 7.5 mm / 0.295 in with side panels mating direction parallel to pcb grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes