231-708/008-000 | WAGO

Socket header, 8 pole, pitch 7.62 mm, angled, orange, 231-708/008-000

Order No.: 43P6430
EAN: 4044918375764
MPN:
231-708/008-000
231-708/008-000 WAGO PCB Connection Systems Image 1
231-708/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.5926 €
50 pcs.
6.0095 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-708/008-000, Wago

Female connector with snap-in foot 8-pin Spacing 7.62 mm / 0.3 in with mounting adapter 209-137 can also be coded on TS 35 with 2 snap-in latches Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.62 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes