231-706/008-000 | WAGO

Socket header, 6 pole, pitch 7.62 mm, angled, orange, 231-706/008-000

Order No.: 43P6420
EAN: 4044918375740
MPN:
231-706/008-000
231-706/008-000 WAGO PCB Connection Systems Image 1
231-706/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9270 €

Female header, 231-706/008-000, Wago

Female connector with snap-in foot 6-pin Spacing 7.62 mm / 0.3 in with mounting adapter 209-137 can also be coded on TS 35 with 2 snap-in pawls Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes