231-647/018-000 | WAGO

Pin header, 17 pole, pitch 5.08 mm, angled, orange, 231-647/018-000

Order No.: 43P6361
EAN: 4044918261074
MPN:
231-647/018-000
231-647/018-000 WAGO PCB Connection Systems Image 1
231-647/018-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7584 €

Male header, 231-647/018-000, Wago

Male header with snap-in feet 17-pin Spacing 5.08 mm / 0.2 in with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes