231-634/018-000 | WAGO

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 231-634/018-000

Order No.: 43P6269
EAN: 4044918259828
MPN:
231-634/018-000
231-634/018-000 WAGO PCB Connection Systems Image 1
231-634/018-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7489 €

Male header, 231-634/018-000, Wago

Male header with snap-in feet 4-pin Spacing 5.08 mm / 0.2 in with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes