231-645 | WAGO

Pin header, 15 pole, pitch 5.08 mm, angled, orange, 231-645

Order No.: 43P6348
EAN: 4044918283366
MPN:
231-645
231-645 WAGO PCB Connection Systems Image 1
231-645 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1515 €

Male connector, 231-645, Wago

Male header 15-pole grid dimension 5.08 mm / 0.2 in orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes