231-642 | WAGO

Pin header, 12 pole, pitch 5.08 mm, angled, orange, 231-642

Order No.: 43P6330
EAN: 4044918260695
MPN:
231-642
231-642 WAGO PCB Connection Systems Image 1
231-642 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Available: 5 pcs.
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.7227 €
50 pcs.
7.9373 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-642, Wago

Male header 12-pole grid dimension 5.08 mm / 0.2 in orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes