231-622 | WAGO

Pin header, 22 pole, pitch 5 mm, angled, gray, 231-622

Order No.: 43P6241
EAN: 4044918259262
MPN:
231-622
231-622 WAGO PCB Connection Systems Image 1
231-622 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.0535 €
50 pcs.
13.6969 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-622, Wago

male header 22-pole grid dimension 5 mm / 0.197 in gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes