231-609 | WAGO

Pin header, 9 pole, pitch 5 mm, angled, gray, 231-609

Order No.: 43P6173
EAN: 4044918257947
MPN:
231-609
231-609 WAGO PCB Connection Systems Image 1
231-609 WAGO PCB Connection Systems Image 2
231-609 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3669 €

Male connector, 231-609, Wago

Male header 9-pole grid dimension 5 mm / 0.197 in orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes