231-621/018-000 | WAGO
Pin header, 21 pole, pitch 5 mm, angled, gray, 231-621/018-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
10 pcs.
13.8040 €
50 pcs.
12.5664 €
100 pcs.
11.3050 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 231-621/018-000, Wago
Male header with snap-in mounting feet 21-pin Spacing 5 mm / 0.197 in with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 21 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |