231-617/018-000 | WAGO

Pin header, 17 pole, pitch 5 mm, angled, gray, 231-617/018-000

Order No.: 43P6220
EAN: 4044918258999
MPN:
231-617/018-000
231-617/018-000 WAGO PCB Connection Systems Image 1
231-617/018-000 WAGO PCB Connection Systems Image 2
231-617/018-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7584 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7584 €

Male header, 231-617/018-000, Wago

Male connector with snap-in feet 17-pin Spacing 5 mm / 0.197 in with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes