231-615 | WAGO
Pin header, 15 pole, pitch 5 mm, angled, gray, 231-615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Available: 20 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.8413 €
50 pcs.
9.0559 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 231-615, Wago
Male header 15-pole grid dimension 5 mm / 0.197 in gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |