231-368/108-000 | WAGO

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 231-368/108-000

Order No.: 43P5984
EAN: 4045454845681
MPN:
231-368/108-000
231-368/108-000 WAGO PCB Connection Systems Image 1
231-368/108-000 WAGO PCB Connection Systems Image 2
231-368/108-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9988 €

Male header, 231-368/108-000, Wago

Male header with straight solder pins 1,2 x 1,2 mm and threaded flanges 8 poles grid dimension 5,08 mm / 0.2 in mating direction perpendicular to PCB orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes