231-362/108-000 | WAGO

Pin header, 2 pole, pitch 5.08 mm, straight, orange, 231-362/108-000

Order No.: 43P5972
EAN: 4045454843779
MPN:
231-362/108-000
231-362/108-000 WAGO PCB Connection Systems Image 1
231-362/108-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6422 €

Male connector, 231-362/108-000, Wago

Male header with straight solder pins 1.2 x 1.2 mm and threaded flanges 2-pole Spacing 5.08 mm / 0.2 in mating direction perpendicular to PCB orange

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes