231-321/037-000 | WAGO

Socket header, 21 pole, pitch 5.08 mm, angled, orange, 231-321/037-000

Order No.: 43P5934
EAN: 4044918372848
MPN:
231-321/037-000
231-321/037-000 WAGO PCB Connection Systems Image 1
231-321/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.4458 €
50 pcs.
14.9702 €
100 pcs.
13.4708 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-321/037-000, Wago

Female multipoint connector with locking pawls 21-pole Spacing 5.08 mm / 0.2 in with coding nose with latching nose orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes