231-308/037-000 | WAGO

Socket header, 8 pole, pitch 5.08 mm, angled, orange, 231-308/037-000

Order No.: 43P5853
EAN: 4044918347471
MPN:
231-308/037-000
231-308/037-000 WAGO PCB Connection Systems Image 1
231-308/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.7592 €
50 pcs.
6.1642 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-308/037-000, Wago

Female terminal strip with locking latches 8-pole grid dimension 5.08 mm / 0.2 in with coding lug with latching lug orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes