231-2707/037-000 | WAGO

Socket header, 7 pole, pitch 7.62 mm, angled, orange, 231-2707/037-000

Order No.: 43P5799
EAN: 4044918565493
MPN:
231-2707/037-000
231-2707/037-000 WAGO PCB Connection Systems Image 1
231-2707/037-000 WAGO PCB Connection Systems Image 2
231-2707/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €

Female header, 231-2707/037-000, Wago

2-conductor female multipoint connector with locking latches 7-pole Spacing 7.62 mm / 0.3 in codable with 2 locking tabs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes