231-2703/037-000 | WAGO

Socket header, 3 pole, pitch 7.62 mm, angled, orange, 231-2703/037-000

Order No.: 43P5791
EAN: 4044918565349
MPN:
231-2703/037-000
231-2703/037-000 WAGO PCB Connection Systems Image 1
231-2703/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9865 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-2703/037-000, Wago

2-conductor female connector with locking latches 3-pole Spacing 7.62 mm / 0.3 in codable with 2 locking lugs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes