231-2316/107-000 | WAGO
Socket header, 16 pole, pitch 5.08 mm, angled, orange, 231-2316/107-000
NCNR (non cancelable / non returnable)
Socket header, 231-2316/107-000, WAGO
This female connector 231-2316/107-000 ensures effortless electrical installations. Ensure that the strip lengths are between 9 and 10 mm when connecting conductors to this female connector. Featuring one conductor terminal along with Push-in CAGE CLAMP, this product is highly versatile. Push-in CAGE CLAMP technology provides a universal connection solution for all conductor types. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. The item's dimensions are 91.12 x 20.8 x 26.45 mm. This female connector is suitable for conductor cross sections ranging from 0.2 mm² to 2.5 mm².
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |