231-2309/037-000 | WAGO

Socket header, 9 pole, pitch 5.08 mm, angled, orange, 231-2309/037-000

Order No.: 43P5725
EAN: 4044918564632
MPN:
231-2309/037-000
231-2309/037-000 WAGO PCB Connection Systems Image 1
231-2309/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3538 €

Female header, 231-2309/037-000, Wago

2-conductor female connector with locking pawls 9-pole Grid spacing 5.08 mm / 0.2 in codable with 2 locking lugs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes