231-2315/037-000 | WAGO

Socket header, 15 pole, pitch 5.08 mm, angled, orange, 231-2315/037-000

Order No.: 43P5739
EAN: 4044918564830
MPN:
231-2315/037-000
231-2315/037-000 WAGO PCB Connection Systems Image 1
231-2315/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1015 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1015 €

Female header, 231-2315/037-000, Wago

2-conductor spring-loaded terminal strip with locking latches 15-pole Grid spacing 5.08 mm / 0.2 in codable with 2 latches orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes