231-2304/037-000 | WAGO

Socket header, 4 pole, pitch 5.08 mm, angled, orange, 231-2304/037-000

Order No.: 43P5711
EAN: 4044918564434
MPN:
231-2304/037-000
231-2304/037-000 WAGO PCB Connection Systems Image 1
231-2304/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0579 €

Female header, 231-2304/037-000, Wago

2-conductor female multipoint connector with locking latches 4-pole Spacing 5.08 mm / 0.2 in codable with 2 latches orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes