231-2108/026-000 | WAGO

Socket header, 8 pole, pitch 5 mm, angled, gray, 231-2108/026-000

Order No.: 43P5644
EAN: 4044918563086
MPN:
231-2108/026-000
231-2108/026-000 WAGO PCB Connection Systems Image 1
231-2108/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4375 €

Female header, 231-2108/026-000, Wago

2-conductor female multipoint connector 8-pole Spacing 5 mm / 0.197 in codable with 2 latching pawls grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes