231-208/027-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, gray, 231-208/027-000

Order No.: 43P5620
EAN: 4044918367257
MPN:
231-208/027-000
231-208/027-000 WAGO PCB Connection Systems Image 1
231-208/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0083 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.2943 €
50 pcs.
7.5446 €
100 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-208/027-000, Wago

Female connector with mounting flanges 8-pole Spacing 7.5 mm / 0.295 in codable with 2 latching pawls with stiffening strips for plug-in units and feed-throughs for screw or similar connectors Mounting types gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes