231-207/027-000 | WAGO

Socket header, 7 pole, pitch 7.5 mm, angled, gray, 231-207/027-000

Order No.: 43P5616
EAN: 4044918367189
MPN:
231-207/027-000
231-207/027-000 WAGO PCB Connection Systems Image 1
231-207/027-000 WAGO PCB Connection Systems Image 2
231-207/027-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.4970 €
50 pcs.
6.8187 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-207/027-000, Wago

Female connector with mounting flanges 7-pole grid dimension 7.5 mm / 0.295 in codable with 2 latches with stiffening strips for plug-in units and feed-throughs for screw or similar connectors mounting types gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes