231-120/008-000 | WAGO

Socket header, 20 pole, pitch 5 mm, angled, gray, 231-120/008-000

Order No.: 43P5469
EAN: 4044918342766
MPN:
231-120/008-000
231-120/008-000 WAGO PCB Connection Systems Image 1
231-120/008-000 WAGO PCB Connection Systems Image 2
231-120/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6243 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
10 pcs.
15.2915 €
50 pcs.
13.9230 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-120/008-000, Wago

Female connector with snap-in foot 20-pole Spacing 5 mm / 0.197 in codable with 2 snap-in latches Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 with coding nose with snap-in lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes