231-110/008-000 | WAGO

Socket header, 10 pole, pitch 5 mm, angled, gray, 231-110/008-000

Order No.: 43P5410
EAN: 4044918340717
MPN:
231-110/008-000
231-110/008-000 WAGO PCB Connection Systems Image 1
231-110/008-000 WAGO PCB Connection Systems Image 2
231-110/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.069 €

Female header, 231-110/008-000, Wago

Female multipoint connector with snap-in mounting foot 10-pin Spacing 5 mm / 0.197 in codable with 2 snap-in latches Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 with coding nose with snap-in lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes